Part Details for NRS8030T150MJGJ by TAIYO YUDEN
Overview of NRS8030T150MJGJ by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS8030T150MJGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5895
|
Newark | Inductor, Shielded, 15Uh, 2A, Smd, Inductance:15µh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.06Ohm Rohs Compliant: Yes |Taiyo Yuden NRS8030T150MJGJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.1250 | Buy Now |
DISTI #
35AH4408
|
Newark | Inductor, Smd High Current, 15Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS8030T150MJGJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 | Buy Now |
DISTI #
88T9936
|
Newark | Inductor, Shielded, 15Uh, 2A, Smd, Inductance:15µh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.06Ohm Rohs Compliant: Yes |Taiyo Yuden NRS8030T150MJGJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-2961-1-ND
|
DigiKey | FIXED IND 15UH 2.2A 78 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87785 In Stock |
|
$0.1030 / $0.4200 | Buy Now |
DISTI #
NRS8030T150MJGJ
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 3131 T/R - Tape and Reel (Alt: NRS8030T150MJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2031 | Buy Now |
DISTI #
963-NRS8030T150MJGJ
|
Mouser Electronics | Power Inductors - SMD 963-LSXNH8080XKL150M RPLCMT PN 8030 15uH 78mOhms 2000mA RoHS: Compliant | 5239 |
|
$0.1360 / $0.4000 | Buy Now |
|
Future Electronics | 15µH Shielded Wirewound Inductor 2.2A 78 mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 1000Reel |
|
$0.1420 / $0.1550 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R RoHS: Compliant | 0 |
|
$0.1617 / $0.1936 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 3232 | 168 |
|
$0.3850 / $0.7700 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 3232 | 10 |
|
$0.2679 | Buy Now |
Part Details for NRS8030T150MJGJ
NRS8030T150MJGJ CAD Models
NRS8030T150MJGJ Part Data Attributes
|
NRS8030T150MJGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS8030T150MJGJ
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS8030T150MJGJ
This table gives cross-reference parts and alternative options found for NRS8030T150MJGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS8030T150MJGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXNH8080XKL150MJG | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | TAIYO YUDEN | NRS8030T150MJGJ vs LLXNH8080XKL150MJG |