Part Details for NRS8030T 2R2NJGJ by TAIYO YUDEN
Overview of NRS8030T 2R2NJGJ by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS8030T 2R2NJGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7150
|
Newark | Inductor, Shielded, 2.2Uh, 4.9A, Smd, Inductance:2.2µh, Rms Current (Irms):4.8A, Inductor Construction:Shielded, Saturation Current (Isat):4.9A, Product Range:Nrs Series, Dc Resistance Max:0.015Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRS8030T 2R2NJGJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2120 | Buy Now |
DISTI #
NRS8030T2R2NJGJ
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 5.6 A, Shielded, 6.1 A, 8mm x 8mm x 3mm - Tape and Reel (Alt: NRS8030T2R2NJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 | Buy Now |
DISTI #
LMNRS8030T2R2NJGJ
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 5.6 A, Shielded, 6.1 A, 8mm x 8mm x 3mm - Tape and Reel (Alt: LMNRS8030T2R2NJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRS8030T 2R2NJGJ
NRS8030T 2R2NJGJ CAD Models
NRS8030T 2R2NJGJ Part Data Attributes
|
NRS8030T 2R2NJGJ
TAIYO YUDEN
Buy Now
|
Compare Parts:
NRS8030T 2R2NJGJ
TAIYO YUDEN
|
Samacsys Manufacturer | TAIYO YUDEN |