Part Details for NRS6045T2R3NMGK by TAIYO YUDEN
Overview of NRS6045T2R3NMGK by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6045T2R3NMGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9925
|
Newark | Inductor, Smd High Current ,2.3Uh30%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS6045T2R3NMGK RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1360 | Buy Now |
DISTI #
587-2953-1-ND
|
DigiKey | FIXED IND 2.3UH 3.6A 28.6MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4051 In Stock |
|
$0.1036 / $0.3200 | Buy Now |
DISTI #
NRS6045T2R3NMGK
|
Avnet Americas | Power Inductor (SMD), 2.3 uH, 4.1 A, Shielded, 7.3 A, SMD - Tape and Reel (Alt: NRS6045T2R3NMGK) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1503 | Buy Now |
DISTI #
963-NRS6045T2R3NMGK
|
Mouser Electronics | Power Inductors - SMD 963-LSXND6060YEL2R3N RPLCMT PN 6045 2.3uH 28.6mOhms 3600mA RoHS: Compliant | 2058 |
|
$0.1030 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.1106 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1168 / $0.1365 | Buy Now |
|
Bristol Electronics | 10500 |
|
RFQ | ||
|
Quest Components | 8400 |
|
$0.0560 / $0.2800 | Buy Now |
Part Details for NRS6045T2R3NMGK
NRS6045T2R3NMGK CAD Models
NRS6045T2R3NMGK Part Data Attributes
|
NRS6045T2R3NMGK
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6045T2R3NMGK
TAIYO YUDEN
General Purpose Inductor, 2.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0286 Ω | |
Inductance-Nom (L) | 2.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.6 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |