-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7837
|
Newark | Inductor, Shielded, 22Uh, 20%, 1.4A, Smd, Inductance:22Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nrs Series, Dc Resistance Max:0.135Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS6028T220MMGJV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1990 | Buy Now |
DISTI #
29X7836
|
Newark | Inductor, Shielded, 22Uh, 20%, 1.4A, Smd, Inductance:22Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nrs Series, Dc Resistance Max:0.135Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS6028T220MMGJV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1990 | Buy Now |
DISTI #
587-3636-1-ND
|
DigiKey | FIXED IND 22UH 1.4A 175.5MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6805 In Stock |
|
$0.1341 / $0.3800 | Buy Now |
DISTI #
NRS6028T220MMGJV
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.6 A, Shielded, 1.6 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NRS6028T220MMGJV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
963-NRS6028T220MMGJV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND6060WHL220M 6028 22uH 175.5mOhms 20%Tol 1.3A Q200 RoHS: Compliant | 25843 |
|
$0.1340 / $0.3800 | Buy Now |
|
Future Electronics | Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 22uH20%, TR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1310 / $0.1410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1369 / $0.1639 | Buy Now |
DISTI #
NRS6028T220MMGJV
|
TTI | Power Inductors - SMD RPLCMT PN 963-LCXND6060WHL220M 6028 22uH 175.5mOhms 20%Tol 1.3A Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1310 / $0.1450 | Buy Now |
DISTI #
NRS6028T220MMGJV
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.6 A, Shielded, 1.6 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NRS6028T220MMGJV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
NRS6028T220MMGJV
|
Avnet Asia | Power Inductor (SMD), 22 uH, ± 20%, 1.6 A, Shielded, 1.6 A, 6mm x 6mm x 2.8mm (Alt: NRS6028T220MMGJV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 10000 |
|
$0.0649 / $0.0695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS6028T220MMGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6028T220MMGJV
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1755 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |