Part Details for NRS6028T220MMGJ by TAIYO YUDEN
Overview of NRS6028T220MMGJ by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6028T220MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9912
|
Newark | Inductor, Smd High Current, 22Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS6028T220MMGJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
587-2938-1-ND
|
DigiKey | FIXED IND 22UH 1.4A 175.5MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21848 In Stock |
|
$0.1206 / $0.3200 | Buy Now |
DISTI #
NRS6028T220MMGJ
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 2424 T/R - Tape and Reel (Alt: NRS6028T220MMGJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1433 | Buy Now |
DISTI #
963-NRS6028T220MMGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND6060WHL220M 6028 22uH 175.5mOhms 20%Tol 1300mA RoHS: Compliant | 42851 |
|
$0.1050 / $0.3200 | Buy Now |
|
Future Electronics | NRS Series 6028 22 uH ±20% Tolerance 1.4 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1020 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1755Ohm DCR 2424 T/R RoHS: Compliant |
6000 In Stock |
|
$0.1097 / $0.1293 | Buy Now |
DISTI #
61368816
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1755Ohm DCR 2424 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 1650 | Americas - 6000 |
|
$0.1612 / $0.1796 | Buy Now |
DISTI #
NRS6028T220MMGJ
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXND6060WHL220M 6028 22uH 175.5mOhms 20%Tol 1300mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1110 | Buy Now |
DISTI #
NRS6028T220MMGJ
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 2424 T/R - Tape and Reel (Alt: NRS6028T220MMGJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1433 | Buy Now |
|
Chip1Cloud | FIXED IND 22UH 1.4A 175.5MOHM SM | 3820 |
|
RFQ |
Part Details for NRS6028T220MMGJ
NRS6028T220MMGJ CAD Models
NRS6028T220MMGJ Part Data Attributes:
|
NRS6028T220MMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6028T220MMGJ
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1755 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |