Part Details for NRS6028T1R5NMGJV by TAIYO YUDEN
Results Overview of NRS6028T1R5NMGJV by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRS6028T1R5NMGJV Information
NRS6028T1R5NMGJV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NRS6028T1R5NMGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3246
|
Newark | High Quality, Inductor Smd Power, 1.5Uh30%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS6028T1R5NMGJ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1860 | Buy Now |
DISTI #
587-6110-1-ND
|
DigiKey | FIXED IND 1.5UH 4.2A 20.8MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1316 / $0.3200 | Buy Now |
DISTI #
NRS6028T1R5NMGJV
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.2A Embossed T/R - Tape and Reel (Alt: NRS602... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1267 / $0.1321 | Buy Now |
DISTI #
963-NRS6028T1R5NMGJV
|
Mouser Electronics | Power Inductors - SMD 963-LCXND6060WHL1R5N RPLCMT PN 6028 1.5uH 20.8mOhms AEC-Q200 RoHS: Compliant | 808 |
|
$0.1310 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1404 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1278 / $0.1595 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 30%, 1 ELEMENT, SMD | 403 |
|
$0.1579 / $0.2961 | Buy Now |
Part Details for NRS6028T1R5NMGJV
NRS6028T1R5NMGJV CAD Models
NRS6028T1R5NMGJV Part Data Attributes
|
NRS6028T1R5NMGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6028T1R5NMGJV
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 30%, 1 Element, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0208 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 78 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |