Part Details for NRS6028T 0R9NMGJ by TAIYO YUDEN
Overview of NRS6028T 0R9NMGJ by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6028T 0R9NMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRS6028T0R9NMGJ
|
Avnet Americas | Ind Power Shielded Wirewound 900nH 30% 100KHz Ferrite 4.6A 2424 T/R - Tape and Reel (Alt: NRS6028T0R9NMGJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1433 | Buy Now |
DISTI #
LMNRS6028T0R9NMGJ
|
Avnet Abacus | SMD Inductor Small And Large Current Type - Tape and Reel (Alt: LMNRS6028T0R9NMGJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |