There are no models available for this part yet.
Overview of NRS5030TR47NMGJV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRS5030TR47NMGJV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X7763
|
Newark | Inductor, Shielded, 470Nh, 30%, 5A, Smd, Inductance:470Nh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:Nrs Series, Dc Resistance Max:0.01Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRS5030TR47NMGJV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2230 | Buy Now | |
DISTI #
29X7762
|
Newark | Inductor, Shielded, 470Nh, 30%, 5A, Smd, Inductance:470Nh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:Nrs Series, Dc Resistance Max:0.01Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRS5030TR47NMGJV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3130 | Buy Now | |
DISTI #
587-3606-1-ND
|
DigiKey | FIXED IND 470NH 5A 13 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.1581 / $0.4700 | Buy Now | |
DISTI #
NRS5030TR47NMGJV
|
Avnet Americas | Ind Power Wirewound 470nH 30% 100KHz Ferrite 5A Embossed T/R - Tape and Reel (Alt: NRS5030TR47NMGJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 | Buy Now | |
DISTI #
963-NRS5030TR47NMGJV
|
Mouser Electronics | Power Inductors - SMD 963-LCXND5050XATR47N RPLCMT PN 5030 .47uH 13mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.1780 / $0.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.1687 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1854 / $0.2337 | Buy Now |
CAD Models for NRS5030TR47NMGJV by TAIYO YUDEN
Part Data Attributes for NRS5030TR47NMGJV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1919
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.013 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.1 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
4.9 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
5 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
185 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 30%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for NRS5030TR47NMGJV
This table gives cross-reference parts and alternative options found for NRS5030TR47NMGJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5030TR47NMGJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCXND5050XATR47NMG | General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5030TR47NMGJV vs LCXND5050XATR47NMG |