Part Details for NRS5030TR47NMGJ by TAIYO YUDEN
Overview of NRS5030TR47NMGJ by TAIYO YUDEN
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5030TR47NMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5890
|
Newark | Inductor, 0.47Uh, Shielded, 5.9A, Inductance:0.47Μh, Rms Current (Irms):5.9A, Inductor Construction:Shielded, Saturation Current (Isat):9.4A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.013Ohm Rohs Compliant: Yes |Taiyo Yuden NRS5030TR47NMGJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 439 |
|
$0.0870 | Buy Now |
DISTI #
68X1601
|
Newark | Inductor, Low Profile Wound, 0.47Uh+/-30%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS5030TR47NMGJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-3463-1-ND
|
DigiKey | FIXED IND 470NH 5A 10 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
105801 In Stock |
|
$0.0925 / $0.2900 | Buy Now |
DISTI #
NRS5030TR47NMGJ
|
Avnet Americas | Ind Power Shielded Wirewound 0.47uH ?30% 185MHz 5A 5030 T/R - Tape and Reel (Alt: NRS5030TR47NMGJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1096 | Buy Now |
DISTI #
53AJ5890
|
Avnet Americas | Ind Power Shielded Wirewound 0.47uH ?30% 185MHz 5A 5030 T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 399 Partner Stock |
|
$0.1880 / $0.3120 | Buy Now |
DISTI #
963-NRS5030TR47NMGJ
|
Mouser Electronics | Power Inductors - SMD 963-LSXND5050XATR47N RPLCMT PN 5030 .47uH 13mOhms RoHS: Compliant | 4681 |
|
$0.0930 / $0.2900 | Buy Now |
|
Future Electronics | Fixed Inductors 5030 .47uH 13mOhms +/-30%Tol 500mA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0975 / $0.1090 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 5A 0.013Ohm DCR T/R RoHS: Compliant |
15000 In Stock |
|
$0.1002 / $0.1472 | Buy Now |
DISTI #
69778484
|
Verical | Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 5A 0.013Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2312 | Americas - 15000 |
|
$0.1394 / $0.1914 | Buy Now |
|
Bristol Electronics | 7162 |
|
RFQ |
Part Details for NRS5030TR47NMGJ
NRS5030TR47NMGJ CAD Models
NRS5030TR47NMGJ Part Data Attributes
|
NRS5030TR47NMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5030TR47NMGJ
TAIYO YUDEN
General Purpose Inductor, 0.47uH, 30%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3.1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 185 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NRS5030TR47NMGJ
This table gives cross-reference parts and alternative options found for NRS5030TR47NMGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5030TR47NMGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSXND5050XATR47NMG | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | NRS5030TR47NMGJ vs LSXND5050XATR47NMG |