Part Details for NRS5030T6R8MMGJV by TAIYO YUDEN
Overview of NRS5030T6R8MMGJV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5030T6R8MMGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3224
|
Newark | High Quality, Inductor Smd Power, 6.8Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS5030T6R8MMGJV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2230 | Buy Now |
DISTI #
587-6107-1-ND
|
DigiKey | FIXED IND 6.8UH 2.3A 67.6MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1142 In Stock |
|
$0.1581 / $0.4700 | Buy Now |
DISTI #
NRS5030T6R8MMGJV
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A Embossed T/R - Tape and Reel (Alt: NRS5030T6R8MMGJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 | Buy Now |
DISTI #
963-NRS5030T6R8MMGJV
|
Mouser Electronics | Power Inductors - SMD 963-LCXND5050XAT6R8M RPLCMT PN 5030 6.8uH 67.6mOhms AEC-Q200 RoHS: Compliant | 794 |
|
$0.1580 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.1687 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1755 / $0.2218 | Buy Now |