-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, Ferrite-Core, 1919,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5891
|
Newark | Inductor, 1Uh, Shielded, 4.9A, Inductance:1Μh, Rms Current (Irms):4.9A, Inductor Construction:Shielded, Saturation Current (Isat):7.4A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.0195Ohm Rohs Compliant: Yes |Taiyo Yuden NRS5030T1R0NMGJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$0.1880 / $0.3120 | Buy Now |
DISTI #
68X1602
|
Newark | Inductor, Low Profile Wound, 1.0Uh+/-30%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS5030T1R0NMGJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-3455-1-ND
|
DigiKey | FIXED IND 1UH 4A 19.5 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17000 In Stock |
|
$0.1046 / $0.3000 | Buy Now |
DISTI #
NRS5030T1R0NMGJ
|
Avnet Americas | Ind Power Shielded Wirewound 1uH ±30% 110MHz 4A 5030 T/R - Tape and Reel (Alt: NRS5030T1R0NMGJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 88500 |
|
$0.1342 | Buy Now |
DISTI #
NRS5030T1R0NMGJ
|
Avnet Americas | Ind Power Shielded Wirewound 1uH ±30% 110MHz 4A 5030 T/R - Tape and Reel (Alt: NRS5030T1R0NMGJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 | Buy Now |
DISTI #
53AJ5891
|
Avnet Americas | Ind Power Shielded Wirewound 1uH ±30% 110MHz 4A 5030 T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Ammo Pack | 490 Partner Stock |
|
$0.1850 / $0.3220 | Buy Now |
DISTI #
963-NRS5030T1R0NMGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND5050XAT1R0N 5030 1uH 19.5mOhms 30%Tol 4000mA RoHS: Compliant | 1826 |
|
$0.1140 / $0.3000 | Buy Now |
|
Future Electronics | Fixed Inductors 5030 1uH 19.5mOhms +/-30%Tol 4000mA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1320 / $0.1480 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 0.0195Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.1068 / $0.1649 | Buy Now |
DISTI #
NRS5030T1R0NMGJ
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXND5050XAT1R0N 5030 1uH 19.5mOhms 30%Tol 4000mA pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.1120 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS5030T1R0NMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5030T1R0NMGJ
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 37 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0195 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3.1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for NRS5030T1R0NMGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5030T1R0NMGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND5050XAT1R0NMG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5030T1R0NMGJ vs LLXND5050XAT1R0NMG |
LSXND5050XAT1R0NMG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5030T1R0NMGJ vs LSXND5050XAT1R0NMG |