Part Details for NRS5030T150MMGJ by TAIYO YUDEN
Overview of NRS5030T150MMGJ by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5030T150MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1604
|
Newark | Inductor, Low Profile Wound, 15Uh+/-20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS5030T150MMGJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH2188
|
Newark | Inductor, 15Uh, Shielded, 1.55A, Inductance:15Μh, Rms Current (Irms):1.55A, Inductor Construction:Shielded, Saturation Current (Isat):1.8A, Product Range:Nr Series, Dc Resistance Max:0.1625Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5030T150MMGJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1880 | Buy Now |
DISTI #
587-3454-1-ND
|
DigiKey | FIXED IND 15UH 1.4A 125 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13027 In Stock |
|
$0.1046 / $0.3000 | Buy Now |
DISTI #
NRS5030T150MMGJ
|
Avnet Americas | Ind Power Shielded Wirewound 15uH ±20% 14MHz 1.4A 5030 T/R - Tape and Reel (Alt: NRS5030T150MMGJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 | Buy Now |
DISTI #
963-NRS5030T150MMGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND5050XKT150M 5030 15uH 162.5mOhms 20%Tol 1400mA RoHS: Compliant | 4924 |
|
$0.1040 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0987 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 162.5mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.1068 / $0.1649 | Buy Now |
DISTI #
NRS5030T150MMGJ
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXND5050XKT150M 5030 15uH 162.5mOhms 20%Tol 1400mA pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
NRS5030T150MMGJ
|
Avnet Americas | Ind Power Shielded Wirewound 15uH ±20% 14MHz 1.4A 5030 T/R - Tape and Reel (Alt: NRS5030T150MMGJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 | Buy Now |
DISTI #
NRS5030T150MMGJ
|
Avnet Asia | Ind Power Shielded Wirewound 15uH ±20% 14MHz 1.4A 5030 T/R (Alt: NRS5030T150MMGJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NRS5030T150MMGJ
NRS5030T150MMGJ CAD Models
NRS5030T150MMGJ Part Data Attributes:
|
NRS5030T150MMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5030T150MMGJ
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1625 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |