Part Details for NRS5030T 4R7MMGJ by TAIYO YUDEN
Results Overview of NRS5030T 4R7MMGJ by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRS5030T 4R7MMGJ Information
NRS5030T 4R7MMGJ by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NRS5030T 4R7MMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMNRS5030T4R7MMGJ
|
Avnet Abacus | Power Inductor SMD 47 uH 20 3 A Shielded 35 A 49mm x 49mm x 3mm - Tape and Reel (Alt: LMNRS5030T4R7... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 2500 |
|
Buy Now |