Part Details for NRS5024T1R0NMGJV by TAIYO YUDEN
Overview of NRS5024T1R0NMGJV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5024T1R0NMGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2726
|
Newark | Inductor, low Profile Wound,1.0Uh30% ,t&r |Taiyo Yuden NRS5024T1R0NMGJV RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2310 | Buy Now |
DISTI #
587-5789-1-ND
|
DigiKey | FIXED IND 1UH 4.4A 19.2 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27724 In Stock |
|
$0.1641 / $0.4800 | Buy Now |
DISTI #
NRS5024T1R0NMGJV
|
Avnet Americas | Power Inductor Ferrite 1uH 30% Wirewound Emboss T/R - Tape and Reel (Alt: NRS5024T1R0NMGJV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1641 | Buy Now |
DISTI #
963-NRS5024T1R0NMGJV
|
Mouser Electronics | Power Inductors - SMD 963-LCXND5050WEL1R0N RPLCMT PN 5024 1.0uH 0.016ohms AEC-Q200 RoHS: Compliant | 27507 |
|
$0.1640 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4.4A 0.0192Ohm DCR Automotive T/R RoHS: Compliant |
2500 In Stock |
|
$0.1850 / $0.2068 | Buy Now |
DISTI #
59890209
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4.4A 0.0192Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2135 | Americas - 2500 |
|
$0.2441 / $0.2688 | Buy Now |
DISTI #
NRS5024T1R0NMGJV
|
Avnet Asia | Power Inductor Ferrite 1uH 30% Wirewound Emboss T/R (Alt: NRS5024T1R0NMGJV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4.4A 0.0192Ohm DCR Automotive T/R RoHS: Compliant |
2500 In Stock |
|
$0.1850 / $0.2068 | Buy Now |
Part Details for NRS5024T1R0NMGJV
NRS5024T1R0NMGJV CAD Models
NRS5024T1R0NMGJV Part Data Attributes
|
NRS5024T1R0NMGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5024T1R0NMGJV
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0192 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NRS5024T1R0NMGJV
This table gives cross-reference parts and alternative options found for NRS5024T1R0NMGJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5024T1R0NMGJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCXND5050WEL1R0NMG | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | NRS5024T1R0NMGJV vs LCXND5050WEL1R0NMG |