Part Details for NRS5020TR47NMGJV. by TAIYO YUDEN
Overview of NRS5020TR47NMGJV. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5020TR47NMGJV.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0157
|
Newark | Inductor, Shielded, 470Nh, 30%, 5A, Smd, Inductance:470Nh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):6.1A, Product Range:Nrs Series, Dc Resistance Max:0.012Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRS5020TR47NMGJV. RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |