-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3596
|
Newark | Inductor, Shielded, 4.7Uh, 2A, Smd, Full Reel, Inductance:4.7Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Nrs Series, Dc Resistance Max:0.06Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5020T4R7MMGJ Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1400 | Buy Now |
DISTI #
84R3595
|
Newark | Inductor, Shielded, 4.7Uh, 2A, Smd, Inductance:4.7Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Nrs Series, Dc Resistance Max:0.06Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5020T4R7MMGJ Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
35AH4385
|
Newark | Inductor, Smd High Current, 4.7Uh ?20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS5020T4R7MMGJ Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 | Buy Now |
DISTI #
587-2407-1-ND
|
DigiKey | FIXED IND 4.7UH 2A 72 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59169 In Stock |
|
$0.0938 / $0.2700 | Buy Now |
DISTI #
NRS5020T4R7MMGJ
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 2.37 A, Shielded, 2.27 A, 4.9mm x 4.9mm x 2mm - Tape and Reel (Alt: NRS5020T4R7MMGJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 | Buy Now |
DISTI #
963-NRS5020T4R7MMGJ
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND5050WKT4R7M 5020 4.7uH 72mOhms 20%Tol 2000mA RoHS: Compliant | 38940 |
|
$0.0930 / $0.2700 | Buy Now |
|
Future Electronics | NRS Series 4.7 uH 2 A 72 mOhm ±20 % Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0893 / $0.1030 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R RoHS: Compliant |
800 In Stock |
|
$0.0898 / $0.1045 | Buy Now |
DISTI #
30603269
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 10702 |
|
$0.0628 / $0.0799 | Buy Now |
DISTI #
67374657
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2036 | Americas - 800 |
|
$0.1451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS5020T4R7MMGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5020T4R7MMGJ
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |