Part Details for NRS5020T220MMGJV by TAIYO YUDEN
Overview of NRS5020T220MMGJV by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5020T220MMGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7759
|
Newark | Inductor, Shielded, 22Uh, 20%, 1A, Smd, Inductance:22Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):900Ma, Product Range:Nrs Series, Dc Resistance Max:0.26Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5020T220MMGJV Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
29X7758
|
Newark | Inductor, Shielded, 22Uh, 20%, 1A, Smd, Inductance:22Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):900Ma, Product Range:Nrs Series, Dc Resistance Max:0.26Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5020T220MMGJV Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2730 | Buy Now |
DISTI #
587-3596-1-ND
|
DigiKey | FIXED IND 22UH 1A 312 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1562 In Stock |
|
$0.1775 / $0.4400 | Buy Now |
DISTI #
NRS5020T220MMGJV
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A Embossed T/R - Tape and Reel (Alt: NRS5020T220MMGJV) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2276 | Buy Now |
DISTI #
NRS5020T220MMGJV
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A Embossed T/R - Tape and Reel (Alt: NRS5020T220MMGJV) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2276 | Buy Now |
DISTI #
963-NRS5020T220MMGJV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND5050WKT220M 5020 22uH 312mOhms 20%Tol 900mA Q200 RoHS: Compliant | 0 |
|
$0.1770 / $0.4400 | Order Now |
|
Future Electronics | Fixed Inductors 5020 22uH 312mOhms +/-20%Tol 900mA Q200 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.1800 / $0.1980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1600 In Stock |
|
$0.1742 / $0.2055 | Buy Now |
DISTI #
65020434
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 0.312Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 1600 |
|
$0.2757 / $0.2854 | Buy Now |
DISTI #
NRS5020T220MMGJV
|
TTI | Power Inductors - SMD RPLCMT PN 963-LCXND5050WKT220M 5020 22uH 312mOhms 20%Tol 900mA Q200 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1940 | Buy Now |
Part Details for NRS5020T220MMGJV
NRS5020T220MMGJV CAD Models
NRS5020T220MMGJV Part Data Attributes:
|
NRS5020T220MMGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5020T220MMGJV
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.312 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS5020T220MMGJV
This table gives cross-reference parts and alternative options found for NRS5020T220MMGJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5020T220MMGJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND5050WKT220MMG | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5020T220MMGJV vs LBXND5050WKT220MMG |