-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0197
|
Newark | Inductor, Shielded, 1.2Uh, 3.8A, Smd, Inductance:1.2Μh, Rms Current (Irms):2.4A, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:Nrs Series, Dc Resistance Max:0.045Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRS5014T1R2NMGG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1990 | Buy Now |
DISTI #
587-NRS5014T1R2NMGGCT-ND
|
DigiKey | FIXED IND 1.2UH 2.4A 54 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 / $0.3500 | Buy Now |
DISTI #
NRS5014T1R2NMGG
|
Avnet Americas | Ind Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.4A T/R - Tape and Reel (Alt: NRS5014T1R2NMGG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1125 | Buy Now |
DISTI #
963-NRS5014T1R2NMGG
|
Mouser Electronics | Power Inductors - SMD 963-LSXND5050PKT1R2N RPLCMT PN 5014 1.2uH 54mOhms 2400mA RoHS: Compliant | 672 |
|
$0.1120 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1293 / $0.1610 | Buy Now |
DISTI #
30603279
|
Verical | Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.4A 0.054Ohm DCR T/R RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 819 |
|
$0.1613 / $0.1900 | Buy Now |
DISTI #
C1S758100253070
|
Chip1Stop | Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.4A 54mOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 819 |
|
$0.1390 / $0.1940 | Buy Now |
|
LCSC | 2.4A 1.2uH 30% 3.8A SMD4.9x4.9mm Power Inductors ROHS | 10 |
|
$0.1280 / $0.2756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS5014T1R2NMGG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5014T1R2NMGG
TAIYO YUDEN
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 86 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |