Part Details for NRS5012T6R8MMGF by TAIYO YUDEN
Overview of NRS5012T6R8MMGF by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5012T6R8MMGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3579
|
Newark | Inductor, Shielded, 6.8Uh, 1.7A, Smd, Inductance:6.8Μh, Rms Current (Irms):1.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Nrs Series, Dc Resistance Max:0.26Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5012T6R8MMGF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
84R3578
|
Newark | Inductor, Shielded, 6.8Uh, 1.7A, Smd, Inductance:6.8Μh, Rms Current (Irms):1.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Nrs Series, Dc Resistance Max:0.26Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5012T6R8MMGF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now |
DISTI #
587-2555-1-ND
|
DigiKey | FIXED IND 6.8UH 1.1A 312MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1125 / $0.3600 | Buy Now |
DISTI #
NRS5012T6R8MMGF
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.26 A, Unshielded, 1.95 A, 4.9mm x 4.9mm x 1.2mm - Tape and Reel (Alt: NRS5012T6R8MMGF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1632 | Buy Now |
DISTI #
963-NRS5012T6R8MMGF
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND5050MKT6R8M 5012 6.8uH 312mOhms 20%Tol 1100mA RoHS: Compliant | 0 |
|
$0.1120 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1319 / $0.1663 | Buy Now |
DISTI #
NRS5012T6R8MMGF
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.26 A, Unshielded, 1.95 A, 4.9mm x 4.9mm x 1.2mm - Tape and Reel (Alt: NRS5012T6R8MMGF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1632 | Buy Now |
|
LCSC | 1.1A 6.8uH 20% 1.7A SMD4.9x4.9mm Power Inductors ROHS | 15 |
|
$0.1329 / $0.2355 | Buy Now |
Part Details for NRS5012T6R8MMGF
NRS5012T6R8MMGF CAD Models
NRS5012T6R8MMGF Part Data Attributes:
|
NRS5012T6R8MMGF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5012T6R8MMGF
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.312 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS5012T6R8MMGF
This table gives cross-reference parts and alternative options found for NRS5012T6R8MMGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5012T6R8MMGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXND5050MKT6R8MMG | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5012T6R8MMGF vs LSXND5050MKT6R8MMG |
LLXND5050MKT6R8MMG | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5012T6R8MMGF vs LLXND5050MKT6R8MMG |