Part Details for NRS5012T4R7MMGFV by TAIYO YUDEN
Overview of NRS5012T4R7MMGFV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS5012T4R7MMGFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7737
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 1.4A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Nrs Series, Dc Resistance Max:0.18Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5012T4R7MMGFV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
DISTI #
29X7736
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 1.4A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Nrs Series, Dc Resistance Max:0.18Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5012T4R7MMGFV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
587-3587-1-ND
|
DigiKey | FIXED IND 4.7UH 1.4A 216MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1049 In Stock |
|
$0.1559 / $0.4400 | Buy Now |
DISTI #
NRS5012T4R7MMGFV
|
Avnet Americas | Ind Power Wirewound 4.7uH 20% 100KHz Ferrite 1.4A Embossed T/R - Tape and Reel (Alt: NRS5012T4R7MMGFV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2261 | Buy Now |
DISTI #
963-NRS5012T4R7MMGFV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND5050MKT4R7M 5012 4.7uH 216mOhms 20%Tol 1.4A Q200 RoHS: Compliant | 0 |
|
$0.1760 / $0.4300 | Order Now |
DISTI #
V72:2272_18341039
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.4A 0.216Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1402 Container: Cut Strips | Americas - 561 |
|
$0.0245 / $0.0581 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1663 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1797 / $0.2156 | Buy Now |
DISTI #
NRS5012T4R7MMGFV
|
Avnet Americas | Ind Power Wirewound 4.7uH 20% 100KHz Ferrite 1.4A Embossed T/R - Tape and Reel (Alt: NRS5012T4R7MMGFV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2261 | Buy Now |
Part Details for NRS5012T4R7MMGFV
NRS5012T4R7MMGFV CAD Models
NRS5012T4R7MMGFV Part Data Attributes:
|
NRS5012T4R7MMGFV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5012T4R7MMGFV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS5012T4R7MMGFV
This table gives cross-reference parts and alternative options found for NRS5012T4R7MMGFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS5012T4R7MMGFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCXND5050MKT4R7MMG | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | NRS5012T4R7MMGFV vs LCXND5050MKT4R7MMG |