-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3571
|
Newark | Inductor, Shielded, 10Uh, 1.4A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):850Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Nrs Series, Dc Resistance Max:0.42Ohm, Product Length:4.9Mm Rohs Compliant: Yes |Taiyo Yuden NRS5012T100MMGF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
84R3570
|
Newark | Inductor, Shielded, 10Uh, 1.4A, Smd, Inductance:10Μh, Rms Current (Irms):850Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Nrs Series, Dc Resistance Max:0.42Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5012T100MMGF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now |
DISTI #
587-2549-1-ND
|
DigiKey | FIXED IND 10UH 850MA 504MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
516 In Stock |
|
$0.1125 / $0.3600 | Buy Now |
DISTI #
NRS5012T100MMGF
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 850mA T/R - Tape and Reel (Alt: NRS5012T100MMGF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 | Buy Now |
DISTI #
963-NRS5012T100MMGF
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND5050MKT100M 5012 10uH 504mOhms 20%Tol 850mA RoHS: Compliant | 0 |
|
$0.1120 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1319 / $0.1663 | Buy Now |
|
Bristol Electronics | 939 |
|
RFQ | ||
|
Quest Components | 751 |
|
$0.2700 / $0.9000 | Buy Now | |
DISTI #
NRS5012T100MMGF
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 850mA T/R - Tape and Reel (Alt: NRS5012T100MMGF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS5012T100MMGF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS5012T100MMGF
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.504 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |