Part Details for NRS4018T4R7MDGJV by TAIYO YUDEN
Overview of NRS4018T4R7MDGJV by TAIYO YUDEN
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS4018T4R7MDGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7718
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 1.7A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.07Ohm Rohs Compliant: Yes |Taiyo Yuden NRS4018T4R7MDGJV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 529 |
|
$0.1970 / $0.3740 | Buy Now |
DISTI #
29X7719
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 1.7A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Nrs Series, Dc Resistance Max:0.07Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4018T4R7MDGJV Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
587-3578-1-ND
|
DigiKey | FIXED IND 4.7UH 1.7A 84 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26121 In Stock |
|
$0.1299 / $0.3600 | Buy Now |
DISTI #
NRS4018T4R7MDGJV
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A Embossed T/R - Tape and Reel (Alt: NRS4018T4R7MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
29X7718
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 29X7718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 529 Partner Stock |
|
$0.1970 / $0.3740 | Buy Now |
DISTI #
963-NRS4018T4R7MDGJV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND4040TKL4R7M 4018 4.7uH 84mOhms 20%Tol 1.7A Q200 RoHS: Compliant | 35989 |
|
$0.1270 / $0.3600 | Buy Now |
|
Future Electronics | High Quality, INDUCTOR SMD POWER, 4.7uH±20%, T&R RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 31500Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Future Electronics | High Quality, INDUCTOR SMD POWER, 4.7uH±20%, T&R RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 10500Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Future Electronics | High Quality, INDUCTOR SMD POWER, 4.7uH±20%, T&R RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 0.084Ohm DCR 1515 Automotive T/R RoHS: Compliant |
14000 In Stock |
|
$0.1198 / $0.1353 | Buy Now |
Part Details for NRS4018T4R7MDGJV
NRS4018T4R7MDGJV CAD Models
NRS4018T4R7MDGJV Part Data Attributes:
|
NRS4018T4R7MDGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4018T4R7MDGJV
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.084 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |