-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7687
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 1.04A, Smd, Inductance:4.7µh, Rms Current (Irms):1.04A, Inductor Construction:Shielded, Saturation Current (Isat):1.02A, Product Range:Nrs Series, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS3015T4R7MNGHV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1700 | Buy Now |
DISTI #
29X7686
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 1.04A, Smd, Inductance:4.7µh, Rms Current (Irms):1.04A, Inductor Construction:Shielded, Saturation Current (Isat):1.02A, Product Range:Nrs Series, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS3015T4R7MNGHV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 | Buy Now |
DISTI #
587-3562-1-ND
|
DigiKey | FIXED IND 4.7UH 1.04A 144MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6923 In Stock |
|
$0.1010 / $0.3100 | Buy Now |
DISTI #
NRS3015T4R7MNGHV
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.04A Embossed T/R - Tape and Reel (Alt: NRS3015T4R7MNGHV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1465 | Buy Now |
DISTI #
963-NRS3015T4R7MNGHV
|
Mouser Electronics | Power Inductors - SMD 963-LCXND3030QKT4R7M RPLCMT PN 3015 4.7uH 144mOhms AEC-Q200 RoHS: Compliant | 8000 |
|
$0.1010 / $0.3100 | Buy Now |
|
Future Electronics | FIXED IND 4.7UH 1.04A 144 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1120 | Buy Now |
|
Future Electronics | FIXED IND 4.7UH 1.04A 144 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1167 / $0.1397 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1590 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1272 |
|
$0.1600 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS3015T4R7MNGHV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS3015T4R7MNGHV
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.144 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.04 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NRS3015T4R7MNGHV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS3015T4R7MNGHV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCXND3030QKT4R7MNG | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NRS3015T4R7MNGHV vs LCXND3030QKT4R7MNG |