Part Details for NRPS10-4A by IDEC Corporation
Results Overview of NRPS10-4A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRPS10-4A Information
NRPS10-4A by IDEC Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for NRPS10-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-NRPS10-4A-ND
|
DigiKey | CIRCUIT PROTECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8500 | Buy Now |
DISTI #
199-NRPS104A
|
Mouser Electronics | Circuit Breakers Circuit Protector | 12 |
|
$5.9700 / $11.8500 | Buy Now |
|
Onlinecomponents.com | Idec Circuit Breakers - Series: NRA, NRB, NRC RoHS: Compliant | 0 |
|
$5.3600 / $8.0400 | Buy Now |
DISTI #
000000000003413560
|
Sager | Circuit Breakers Circuit Protector Min Qty: 1 | 0 |
|
$6.3300 / $7.6000 | Buy Now |
|
Master Electronics | Idec Circuit Breakers - Series: NRA, NRB, NRC RoHS: Compliant | 0 |
|
$5.3600 / $8.0400 | Buy Now |
|
Neutron USA | Circuit Breakers Circuit Protector, 1Pole, 4A 250VAC 32VDC | 12 |
|
$39.9900 | Buy Now |
Part Details for NRPS10-4A
NRPS10-4A CAD Models
NRPS10-4A Part Data Attributes
|
NRPS10-4A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRPS10-4A
IDEC Corporation
Thermal Circuit Breaker, 1 Pole(s), 4A, 250VAC, 32VDC, Through Hole,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Idec | |
Actuator Type | BUTTON | |
Body Breadth | 7 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 22 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | UNSEALED | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER | |
Trip Time or Delay | 0.04 s |