There are no models available for this part yet.
Overview of NRP67TN by ROHDE&SCHWARZ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRP67TN by ROHDE&SCHWARZ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32709.1
|
TestEquity LLC | Rohde & Schwarz NRP67TN Thermal LAN Power Sensor, DC to 67GHz, 300nW to 100mW 1.85mm(m), NRP Series | 0 |
|
$12,040.0000 | Buy Now |