Part Details for NRP103K100L13MM by NIC Components Corp
Overview of NRP103K100L13MM by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRP103K100L13MM
NRP103K100L13MM CAD Models
NRP103K100L13MM Part Data Attributes
|
NRP103K100L13MM
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRP103K100L13MM
NIC Components Corp
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Manufacturer Series | NRP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRP103K100L13MM
This table gives cross-reference parts and alternative options found for NRP103K100L13MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP103K100L13MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2A103K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | NRP103K100L13MM vs MDDSA2A103K |
6EB2ABB103KAG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP103K100L13MM vs 6EB2ABB103KAG050AA |
6EB2ARB103KRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP103K100L13MM vs 6EB2ARB103KRN050AA |
5TY2ARB103KAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP103K100L13MM vs 5TY2ARB103KAN |
AMZ103K100AB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRP103K100L13MM vs AMZ103K100AB |
5TY2ARB103KCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP103K100L13MM vs 5TY2ARB103KCS |
AMZ0100K10300000000 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRP103K100L13MM vs AMZ0100K10300000000 |
DMF103K100ATA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRP103K100L13MM vs DMF103K100ATA |
622.01-10-100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | NRP103K100L13MM vs 622.01-10-100 |
6EB2ARB103KRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP103K100L13MM vs 6EB2ARB103KRN050BA |