Part Details for NRP102J50F2F by NIC Components Corp
Overview of NRP102J50F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRP102J50F2F
NRP102J50F2F CAD Models
NRP102J50F2F Part Data Attributes:
|
NRP102J50F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRP102J50F2F
NIC Components Corp
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRP102J50F2F
This table gives cross-reference parts and alternative options found for NRP102J50F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP102J50F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H102JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRP102J50F2F vs ECQB1H102JF9 |
5TE1HRB102JRN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRP102J50F2F vs 5TE1HRB102JRN |
AMCF0050J10210500050 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | NRP102J50F2F vs AMCF0050J10210500050 |
50F2S102J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRP102J50F2F vs 50F2S102J |
AMCS0050J1020000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | NRP102J50F2F vs AMCS0050J1020000C220 |
ECQB1H102JAW | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NRP102J50F2F vs ECQB1H102JAW |
ECQB1H102JA3 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NRP102J50F2F vs ECQB1H102JA3 |
AMZ102J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | NRP102J50F2F vs AMZ102J50BB |
ECQB1H102JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRP102J50F2F vs ECQB1H102JFW |
ECQB1H102JS4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRP102J50F2F vs ECQB1H102JS4 |