Part Details for NRP102J100F2 by NIC Components Corp
Overview of NRP102J100F2 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRP102J100F2
NRP102J100F2 CAD Models
NRP102J100F2 Part Data Attributes:
|
NRP102J100F2
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRP102J100F2
NIC Components Corp
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Lead Forming Available | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRP102J100F2
This table gives cross-reference parts and alternative options found for NRP102J100F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP102J100F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PEN102J27X | Film Capacitor, Polyester, 100V, 0.001uF | IBS Electronics Inc | NRP102J100F2 vs 100PEN102J27X |
100PEN102J27T | Film Capacitor, Polyester, 100V, 0.001uF | IBS Electronics Inc | NRP102J100F2 vs 100PEN102J27T |
100PEN102J27B | Film Capacitor, Polyester, 100V, 0.001uF | IBS Electronics Inc | NRP102J100F2 vs 100PEN102J27B |