Part Details for NRNE203F3500B1G by Eaton Bussmann
Overview of NRNE203F3500B1G by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRNE203F3500B1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1823
|
Newark | Nrne Family, 2000 Ohm, Ntc Thermistor |Eaton Bussmann NRNE203F3500B1G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
283-NRNE203F3500B1G-ND
|
DigiKey | THERMISTOR 2K OHM 3500 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0860 / $0.1240 | Buy Now |
DISTI #
000000000006421553
|
Sager | NTC Thermistors NRNE family, 2000 ohm, F Tol., S Lead, 3500 Beta, G Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.0932 / $0.1095 | Buy Now |