Part Details for NRMR32424550B2J by Eaton Corporation
Overview of NRMR32424550B2J by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NRMR32424550B2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRMR32424550B2J
|
Avnet Americas | NTC Thermistor, 101.73 kohm, ? 0.2%, 4550 K, ? 5% Beta, Radial Leaded, Through Hole, NRM Series - Bulk (Alt: NRMR32424550B2J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4520 / $1.5620 | Buy Now |
DISTI #
504-NRMR32424550B2J
|
Mouser Electronics | NTC Thermistors Single ended, Epoxy NTC, 31.765K ohm, 4550 B RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.4700 | Buy Now |
DISTI #
NRMR32424550B2J
|
TTI | NTC Thermistors Single ended, Epoxy NTC, 31.765K ohm, 4550 B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.4600 / $1.5800 | Buy Now |
Part Details for NRMR32424550B2J
NRMR32424550B2J CAD Models
NRMR32424550B2J Part Data Attributes
|
NRMR32424550B2J
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NRMR32424550B2J
Eaton Corporation
NTC Thermistor, 31765ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.3 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Temperature | 50 °C | |
Resistance | 31765 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4550 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.2% |