Part Details for NRMR105J4200B1F by Eaton Bussmann
Overview of NRMR105J4200B1F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRMR105J4200B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3055
|
Newark | Ntc Thermistor, 100Kohm, Radial Leaded, Thermistor Type:Bead, Resistance (25°C):100Kohm, Product Range:Nrm Series, B-Constant:4200K, B-Constant Tolerance:± 1%, Probe Material:-, Lead Length:38Mm, Operating Temperature Min:-40°C Rohs Compliant: Yes |Eaton Bussmann NRMR105J4200B1F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.3370 | Buy Now |
DISTI #
283-NRMR105J4200B1F-ND
|
DigiKey | NTC 100K 4200K BETA 25/50 1% Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2636 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1780 / $0.2410 | Buy Now |
DISTI #
000000000006370203
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 100K ohm, 4200 B Min Qty: 500 | 0 |
|
$0.1919 / $0.2152 | Buy Now |