-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 15000ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRMF15424150B1F
|
Avnet Americas | NTC Thermistor, 15 kohm, ± 0.2%, 4150 K, ± 1% Beta, Radial Leaded, Through Hole, NRM Series - Bulk (Alt: NRMF15424150B1F) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8474 / $0.9400 | Buy Now |
DISTI #
504-NRMF15424150B1F
|
Mouser Electronics | NTC Thermistors Single ended, Epoxy NTC, 15K ohm, 4150 B RoHS: Compliant | 0 |
|
$0.9670 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.8830 | Buy Now |
DISTI #
NRMF15424150B1F
|
TTI | NTC Thermistors Single ended, Epoxy NTC, 15K ohm, 4150 B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.9200 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRMF15424150B1F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NRMF15424150B1F
Eaton Corporation
NTC Thermistor, 15000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.3 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Temperature | 25 °C | |
Resistance | 15000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4150 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.2% |