Part Details for NRM225J400 by NIC Components Corp
Overview of NRM225J400 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NRM225J400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for NRM225J400
NRM225J400 CAD Models
NRM225J400 Part Data Attributes
|
NRM225J400
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRM225J400
NIC Components Corp
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRM225J400
This table gives cross-reference parts and alternative options found for NRM225J400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRM225J400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MTB225JE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRM225J400 vs 400MTB225JE7 |
400MMG225JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRM225J400 vs 400MMG225JW7 |
NRM2R2J400TRF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRM225J400 vs NRM2R2J400TRF |
NRM225J400TR | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRM225J400 vs NRM225J400TR |
400MTB225J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRM225J400 vs 400MTB225J |
400MTB225JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRM225J400 vs 400MTB225JW7 |
400MMG225J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRM225J400 vs 400MMG225J |
400MTB225JH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRM225J400 vs 400MTB225JH7 |
400MTB225JY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRM225J400 vs 400MTB225JY7 |
400MMG225JS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRM225J400 vs 400MMG225JS7 |