Part Details for NRM-0444-DXP by Bimba Manufacturing Company
Overview of NRM-0444-DXP by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70444SEHEVAL1Z | Renesas Electronics Corporation | Rad Hard 40V Quad Op Amp Evaluation Board | |
ISL70444SEHX/SAMPLE | Renesas Electronics Corporation | 19MHz Radiation Hardened 40V Quad Rail-to-rail Input-output, Low-power Operational Amplifiers, DIE, / | |
R2A30444MBZ#YBA | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for NRM-0444-DXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75242941
|
RS | Cylinder, O.L., Non-Rot, Magnet , 3'4In Bore, Stroke: 44In, Dbl Act Univ Mt | Bimba NRM-0444-DXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$308.8500 | RFQ |