NRLUW471M450V30X50SF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of NRLUW471M450V30X50SF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NRLUW471M450V30X50SF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Future Electronics Cap Aluminum Lytic 470uF 450V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 1 $8.1000
  • 5 $7.9900
  • 25 $7.8900
  • 50 $7.8500
  • 150 $7.7100
$7.7100 / $8.1000 Buy Now
DISTI # NRLUW471M450V30X50SF
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 450 V, � 20%, Snap-In (Alt: NRLUW471M450V30X50SF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NRLUW471M450V30X50SF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRLUW471M450V30X50SF by NIC Components Corp

NRLUW471M450V30X50SF
NIC Components Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Number of Terminals
2
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. NRLUW471M450V30X50SF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Related Parts for NRLUW471M450V30X50SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLUW471M450V30X50SF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLUW471M450V30X50SF by NIC Components Corp

  • Please alert me when NRLUW471M450V30X50SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRLUW471M450V30X50SF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLUW471M450V30X50SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRLUW471M450V30X50SF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLUW471M450V30X50SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLUW471M450V30X50SF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: