Part Details for NRLUW391M220V25X25SF by NIC Components Corp
Overview of NRLUW391M220V25X25SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLUW391M220V25X25SF
NRLUW391M220V25X25SF CAD Models
NRLUW391M220V25X25SF Part Data Attributes
|
NRLUW391M220V25X25SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLUW391M220V25X25SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |