Part Details for NRLUW271M420V25X40SF by NIC Components Corp
Overview of NRLUW271M420V25X40SF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLUW271M420V25X40SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLUW271M420V25X40SF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 420 V, � 20%, Snap-In (Alt: NRLUW271M420V25X40SF) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRLUW271M420V25X40SF
NRLUW271M420V25X40SF CAD Models
NRLUW271M420V25X40SF Part Data Attributes
|
NRLUW271M420V25X40SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLUW271M420V25X40SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) |