Part Details for NRLUW221M450V35X25SF by NIC Components Corp
Overview of NRLUW221M450V35X25SF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLUW221M450V35X25SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLUW221M450V35X25SF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 450 V, � 20%, Snap-In (Alt: NRLUW221M450V35X25SF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRLUW221M450V35X25SF
NRLUW221M450V35X25SF CAD Models
NRLUW221M450V35X25SF Part Data Attributes
|
NRLUW221M450V35X25SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLUW221M450V35X25SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |