Part Details for NRLUW101M420V22X25SF by NIC Components Corp
Overview of NRLUW101M420V22X25SF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLUW101M420V22X25SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Large Can Aluminum Electrolytic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 200 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.8700 / $1.9800 | Buy Now |
DISTI #
NRLUW101M420V22X25SF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 420 V, � 20%, Snap-In (Alt: NRLUW101M420V22X25SF) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRLUW101M420V22X25SF
NRLUW101M420V22X25SF CAD Models
NRLUW101M420V22X25SF Part Data Attributes
|
NRLUW101M420V22X25SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLUW101M420V22X25SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | MATTE TIN |