Part Details for NRLRW221M450V30X35SF by NIC Components Corp
Overview of NRLRW221M450V30X35SF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLRW221M450V30X35SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17721767
|
Arrow Electronics | Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1.508 Ohm 1120mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1552 | Americas - 1 |
|
$1.2980 | Buy Now |
DISTI #
C1S527800425960
|
Chip1Stop | Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1.508 Ohm 1120mA 3000h 105C Bulk RoHS: Compliant | 1 |
|
$2.1500 | Buy Now |
Part Details for NRLRW221M450V30X35SF
NRLRW221M450V30X35SF CAD Models
NRLRW221M450V30X35SF Part Data Attributes
|
NRLRW221M450V30X35SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLRW221M450V30X35SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1508 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.94393 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1120 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLRW221M450V30X35SF
This table gives cross-reference parts and alternative options found for NRLRW221M450V30X35SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLRW221M450V30X35SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP221M450E5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | NRLRW221M450V30X35SF vs SLP221M450E5P3A |
450MXC220MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLRW221M450V30X35SF vs 450MXC220MOOESN30X35 |
LGU2W221MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRLRW221M450V30X35SF vs LGU2W221MEUB |
B43545B5227M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRLRW221M450V30X35SF vs B43545B5227M087 |
B43545B5227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | NRLRW221M450V30X35SF vs B43545B5227M000 |
B43543B5227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLRW221M450V30X35SF vs B43543B5227M060 |
LGW2W221MEUB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRLRW221M450V30X35SF vs LGW2W221MEUB35 |
B43544B5227M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | NRLRW221M450V30X35SF vs B43544B5227M082 |
B43543B5227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLRW221M450V30X35SF vs B43543B5227M002 |
ELXQ451LIN221MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | NRLRW221M450V30X35SF vs ELXQ451LIN221MR35S |