Datasheets
NRLRW152M200V30X50SF by: NIC Components Corp

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Part Details for NRLRW152M200V30X50SF by NIC Components Corp

Overview of NRLRW152M200V30X50SF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for NRLRW152M200V30X50SF

Part # Distributor Description Stock Price Buy
DISTI # NRLRW152M200V30X50
Avnet Americas Cap Aluminum 1500uF 200V 20% (30 X 50mm) 10mm 0.166 Ohm 3080mA 3000 hr 105?C Bulk - Bulk (Alt: NRLRW152M200V30X50) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 600 $3.9394
  • 800 $3.8294
  • 1,400 $3.7194
  • 3,000 $3.6644
  • 6,000 $3.5819
  • 30,000 $3.4719
  • 60,000 $3.3619
$3.3619 / $3.9394 Buy Now
Bristol Electronics   Min Qty: 1 200
  • 1 $6.2720
  • 5 $4.0768
  • 14 $3.1360
  • 41 $2.9271
  • 87 $2.7177
  • 176 $2.5715
$2.5715 / $6.2720 Buy Now
Quest Components   160
  • 1 $8.4000
  • 49 $3.9200
  • 129 $3.6400
$3.6400 / $8.4000 Buy Now

Part Details for NRLRW152M200V30X50SF

NRLRW152M200V30X50SF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRLRW152M200V30X50SF Part Data Attributes

NRLRW152M200V30X50SF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRLRW152M200V30X50SF NIC Components Corp CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Factory Lead Time 18 Weeks
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 166 mΩ
JESD-609 Code e3
Leakage Current 1.64317 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 3080 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for NRLRW152M200V30X50SF

This table gives cross-reference parts and alternative options found for NRLRW152M200V30X50SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLRW152M200V30X50SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAL209432152E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies NRLRW152M200V30X50SF vs MAL209432152E3
LGX2D152MEUB50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation NRLRW152M200V30X50SF vs LGX2D152MEUB50
LSM152M2D--A3050S Aluminum Electrolytic Capacitor, Surge Components Inc NRLRW152M200V30X50SF vs LSM152M2D--A3050S
LGX2D152MEKB50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation NRLRW152M200V30X50SF vs LGX2D152MEKB50
LSG152M2D--A3050S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, Surge Components Inc NRLRW152M200V30X50SF vs LSG152M2D--A3050S
MAL209432152E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1500 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents NRLRW152M200V30X50SF vs MAL209432152E3
LGX2D152MELB50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRLRW152M200V30X50SF vs LGX2D152MELB50
200MXC1500MSN30X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLRW152M200V30X50SF vs 200MXC1500MSN30X50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLRW152M200V30X50SF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLRW152M200V30X50SF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRLRW152M200V30X50SF would you like to use for your alert(s)?
  • Please alert me when NRLRW152M200V30X50SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRLRW152M200V30X50SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLRW152M200V30X50SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRLRW152M200V30X50SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLRW152M200V30X50SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLRW152M200V30X50SF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: