NRLR153M50V30X50SF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Overview of NRLR153M50V30X50SF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRLR153M50V30X50SF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRLR153M50V30X50SF by NIC Components Corp

NRLR153M50V30X50SF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
39 mΩ
JESD-609 Code
e3
Leakage Current
2.59808 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
6440 mA
Surface Mount
NO
Tan Delta
0.35
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. NRLR153M50V30X50SF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for NRLR153M50V30X50SF

This table gives cross-reference parts and alternative options found for NRLR153M50V30X50SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR153M50V30X50SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLM153M50V30X50F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp NRLR153M50V30X50SF vs NRLM153M50V30X50F
50USC15000MSN30X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLR153M50V30X50SF vs 50USC15000MSN30X50
380LX153M050K052 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc NRLR153M50V30X50SF vs 380LX153M050K052
380LX153M050K052AD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, Cornell Dubilier Electronics Inc NRLR153M50V30X50SF vs 380LX153M050K052AD
50USG15000MEFCSN30X50 Aluminum Electrolytic Capacitor, Rubycon Corporation NRLR153M50V30X50SF vs 50USG15000MEFCSN30X50
50USC15000MOOESN30X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLR153M50V30X50SF vs 50USC15000MOOESN30X50
380LX153M050K052D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, Cornell Dubilier Electronics Inc NRLR153M50V30X50SF vs 380LX153M050K052D
50USC15000MEFCSN30X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLR153M50V30X50SF vs 50USC15000MEFCSN30X50
LA5-50V153MS47# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, ELNA America Inc NRLR153M50V30X50SF vs LA5-50V153MS47#
ELP153M50BA Aluminum Electrolytic Capacitor, Hitano Enterprise Corp NRLR153M50V30X50SF vs ELP153M50BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLR153M50V30X50SF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLR153M50V30X50SF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRLR153M50V30X50SF would you like to use for your alert(s)?
  • Please alert me when NRLR153M50V30X50SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRLR153M50V30X50SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLR153M50V30X50SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRLR153M50V30X50SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLR153M50V30X50SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLR153M50V30X50SF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: