NRLR123M10V22X25LF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Overview of NRLR123M10V22X25LF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRLR123M10V22X25LF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRLR123M10V22X25LF by NIC Components Corp

NRLR123M10V22X25LF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
76 mΩ
JESD-609 Code
e3
Leakage Current
1.03923 mA
Manufacturer Series
NRLR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
2410 mA
Surface Mount
NO
Tan Delta
0.55
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. NRLR123M10V22X25LF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for NRLR123M10V22X25LF

This table gives cross-reference parts and alternative options found for NRLR123M10V22X25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR123M10V22X25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10USR12000MOOESN20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN Rubycon Corporation NRLR123M10V22X25LF vs 10USR12000MOOESN20X30
010USP129MA25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation NRLR123M10V22X25LF vs 010USP129MA25
LHT010M12K0BPF42225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount YAGEO Corporation NRLR123M10V22X25LF vs LHT010M12K0BPF42225
480X123M010H022 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc NRLR123M10V22X25LF vs 480X123M010H022
10USR12000M20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN Rubycon Corporation NRLR123M10V22X25LF vs 10USR12000M20X30
3HC1AVD129MHA2225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics NRLR123M10V22X25LF vs 3HC1AVD129MHA2225
10USR12000MMN20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN Rubycon Corporation NRLR123M10V22X25LF vs 10USR12000MMN20X30
LP103M010A3P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation NRLR123M10V22X25LF vs LP103M010A3P3
3HQ1AVB129M22025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NRLR123M10V22X25LF vs 3HQ1AVB129M22025
CEAWF1A123M10 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con NRLR123M10V22X25LF vs CEAWF1A123M10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLR123M10V22X25LF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLR123M10V22X25LF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRLR123M10V22X25LF would you like to use for your alert(s)?
  • Please alert me when NRLR123M10V22X25LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRLR123M10V22X25LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLR123M10V22X25LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRLR123M10V22X25LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLR123M10V22X25LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLR123M10V22X25LF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: