There are no models available for this part yet.
Overview of NRLPW331M500V35X45SF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRLPW331M500V35X45SF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRLPW331M500V35X45SF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 500 V, � 20%, Snap-In (Alt: NRLPW331M500V35X45SF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRLPW331M500V35X45SF by NIC Components Corp
Part Data Attributes for NRLPW331M500V35X45SF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1256 mΩ
|
Leakage Current
|
1.218 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
1810 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for NRLPW331M500V35X45SF
This table gives cross-reference parts and alternative options found for NRLPW331M500V35X45SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW331M500V35X45SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644K6337M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLPW331M500V35X45SF vs B43644K6337M080 |
B43544B6337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRLPW331M500V35X45SF vs B43544B6337M060 |
LGX2H331MELC45 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | NRLPW331M500V35X45SF vs LGX2H331MELC45 |
B43544B6337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRLPW331M500V35X45SF vs B43544B6337M002 |
ELX337M500AT5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRLPW331M500V35X45SF vs ELX337M500AT5AV |
EKMS501VRD331MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRLPW331M500V35X45SF vs EKMS501VRD331MA45S |
ELD337M500AT5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | NRLPW331M500V35X45SF vs ELD337M500AT5AV |
B43544B6337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | NRLPW331M500V35X45SF vs B43544B6337M060 |
MAL215989331E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | NRLPW331M500V35X45SF vs MAL215989331E3 |
HU2H331MTAS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | NRLPW331M500V35X45SF vs HU2H331MTAS6WPPF |