Part Details for NRLPW271M200V20X25SF by NIC Components Corp
Overview of NRLPW271M200V20X25SF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLPW271M200V20X25SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17721225
|
Arrow Electronics | Cap Aluminum Lytic 270uF 200V 20% (20 X 25mm) Snap-In 10mm 1.229 Ohm 990mA 3000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1644 | Americas - 34 |
|
$0.3186 | Buy Now |
DISTI #
25955877
|
Verical | Cap Aluminum Lytic 270uF 200V 20% (20 X 25mm) Snap-In 10mm 1.229 Ohm 990mA 3000h 105°C RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1644 | Americas - 34 |
|
$0.3186 | Buy Now |
DISTI #
NRLPW271M200V20X25SF
|
Avnet Abacus | (Alt: NRLPW271M200V20X25SF) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800484972
|
Chip1Stop | Cap Aluminum Lytic 270uF 200V 20% (20 X 25mm) Snap-In 10mm 1.229 Ohm 990mA 3000h 105C RoHS: Compliant pbFree: Yes | 34 |
|
$0.5280 | Buy Now |
Part Details for NRLPW271M200V20X25SF
NRLPW271M200V20X25SF CAD Models
NRLPW271M200V20X25SF Part Data Attributes
|
NRLPW271M200V20X25SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW271M200V20X25SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1229 mΩ | |
Leakage Current | 0.697 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1250 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW271M200V20X25SF
This table gives cross-reference parts and alternative options found for NRLPW271M200V20X25SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW271M200V20X25SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW271M200V20X25LF | CAP,AL2O3,270UF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | NRLPW271M200V20X25SF vs NRLPW271M200V20X25LF |
200MXG270MEFCSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW271M200V20X25SF vs 200MXG270MEFCSN20X25 |
LGN2D271MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | NRLPW271M200V20X25SF vs LGN2D271MERYHA |
LGN2D271MELY25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | NRLPW271M200V20X25SF vs LGN2D271MELY25 |