Part Details for NRLPW181M420V22X40SF by NIC Components Corp
Overview of NRLPW181M420V22X40SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW181M420V22X40SF
NRLPW181M420V22X40SF CAD Models
NRLPW181M420V22X40SF Part Data Attributes
|
NRLPW181M420V22X40SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW181M420V22X40SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1843 mΩ | |
Leakage Current | 0.824 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW181M420V22X40SF
This table gives cross-reference parts and alternative options found for NRLPW181M420V22X40SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW181M420V22X40SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG187M420AQ4AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | NRLPW181M420V22X40SF vs ELG187M420AQ4AV |
LG420M0180BP342240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | NRLPW181M420V22X40SF vs LG420M0180BP342240 |
SLG187M420S1A5Q40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Teapo Electronic Corporation | NRLPW181M420V22X40SF vs SLG187M420S1A5Q40K |
LQSW6181MELZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRLPW181M420V22X40SF vs LQSW6181MELZ40 |
LG420M0180BP4-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | NRLPW181M420V22X40SF vs LG420M0180BP4-2240 |
EKMS421VNN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | NRLPW181M420V22X40SF vs EKMS421VNN181MP40S |
ELXS421LCN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | NRLPW181M420V22X40SF vs ELXS421LCN181MP40S |
ELG187M420AQ4AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | NRLPW181M420V22X40SF vs ELG187M420AQ4AA |
381LQ181M420H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLPW181M420V22X40SF vs 381LQ181M420H042 |
LGNW6181MELZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | NRLPW181M420V22X40SF vs LGNW6181MELZ40 |