Part Details for NRLPW152M200V35X35SF by NIC Components Corp
Overview of NRLPW152M200V35X35SF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLPW152M200V35X35SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 72 |
|
$2.6135 / $5.6000 | Buy Now |
|
Quest Components | 57 |
|
$3.5000 / $7.5000 | Buy Now |
Part Details for NRLPW152M200V35X35SF
NRLPW152M200V35X35SF CAD Models
NRLPW152M200V35X35SF Part Data Attributes
|
NRLPW152M200V35X35SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW152M200V35X35SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 222 mΩ | |
Leakage Current | 1.643 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW152M200V35X35SF
This table gives cross-reference parts and alternative options found for NRLPW152M200V35X35SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW152M200V35X35SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B2158M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRLPW152M200V35X35SF vs B43544B2158M060 |
B43644B2158M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | NRLPW152M200V35X35SF vs B43644B2158M087 |
B43644B2158M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | NRLPW152M200V35X35SF vs B43644B2158M007 |
B43508B2158M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLPW152M200V35X35SF vs B43508B2158M082 |
HU2D152MTAS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Hitachi Ltd | NRLPW152M200V35X35SF vs HU2D152MTAS4WPPF |
B43508B2158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLPW152M200V35X35SF vs B43508B2158M062 |
B43644B2158M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRLPW152M200V35X35SF vs B43644B2158M067 |
B43543B2158M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLPW152M200V35X35SF vs B43543B2158M087 |
B43644B2158M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRLPW152M200V35X35SF vs B43644B2158M002 |
NRLPW152M200V35X35LF | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | NRLPW152M200V35X35SF vs NRLPW152M200V35X35LF |