There are no models available for this part yet.
Overview of NRLMW471M200V22X40F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for NRLMW471M200V22X40F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRLMW471M200V22X40
|
Avnet Americas | Cap Aluminum 470uF 200V 20% (22 X 40mm) 10mm 0.353 Ohm 1400mA 2000 hr 105°C Bulk - Bulk (Alt: NRLMW471M200V22X40) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6008 / $1.7895 | Buy Now |
CAD Models for NRLMW471M200V22X40F by NIC Components Corp
Part Data Attributes for NRLMW471M200V22X40F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
353 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.9198 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1400 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for NRLMW471M200V22X40F
This table gives cross-reference parts and alternative options found for NRLMW471M200V22X40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW471M200V22X40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGR2D471MEKZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRLMW471M200V22X40F vs LGR2D471MEKZ40 |
EETXB2D471HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLMW471M200V22X40F vs EETXB2D471HJ |
HY2D477M22040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRLMW471M200V22X40F vs HY2D477M22040HA |
381EL471M200H042D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLMW471M200V22X40F vs 381EL471M200H042D |
EETLD2D471BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRLMW471M200V22X40F vs EETLD2D471BJ |
381EL471M200H042 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLMW471M200V22X40F vs 381EL471M200H042 |
PEH532RAE3470M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | NRLMW471M200V22X40F vs PEH532RAE3470M2S |
TYSH2D477H40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF | TE Connectivity | NRLMW471M200V22X40F vs TYSH2D477H40ML |
LGR2D471MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRLMW471M200V22X40F vs LGR2D471MERZHA |