Part Details for NRLMW103M35V30X35F by NIC Components Corp
Overview of NRLMW103M35V30X35F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLMW103M35V30X35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLMW103M35V30X35F
|
Avnet Americas | Cap Aluminum 10000uF 35V 20% (30 X 35mm) 10mm 0.041 Ohm 3200mA 2000 hr 105?C Bulk - Bulk (Alt: NRLMW103M35V30X35F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$1.9278 / $2.1551 | Buy Now |
|
Future Electronics | NRLMW Series 35 V 10000 uF 105 °C Ø 30 x 35 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$1.9000 / $2.1600 | Buy Now |
DISTI #
22905583
|
Verical | Cap Aluminum Lytic 10000uF 35V 20% (30 X 35mm) Snap-In 10mm 0.041 Ohm 3200mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3000 |
|
$2.4669 / $2.8724 | Buy Now |
Part Details for NRLMW103M35V30X35F
NRLMW103M35V30X35F CAD Models
NRLMW103M35V30X35F Part Data Attributes
|
NRLMW103M35V30X35F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLMW103M35V30X35F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7748 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLMW103M35V30X35F
This table gives cross-reference parts and alternative options found for NRLMW103M35V30X35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW103M35V30X35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV035M10K0BPF-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN | YAGEO Corporation | NRLMW103M35V30X35F vs LV035M10K0BPF-3035 |
8103LEM3035LT010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | NRLMW103M35V30X35F vs 8103LEM3035LT010 |
8103LEM3035LHN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | NRLMW103M35V30X35F vs 8103LEM3035LHN40 |
ELD109M035AS3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | NRLMW103M35V30X35F vs ELD109M035AS3AV |
8103LEM3035LH050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | NRLMW103M35V30X35F vs 8103LEM3035LH050 |
ECS1VBW103MLL10300035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Nantong Jianghai Capacitor Co Ltd | NRLMW103M35V30X35F vs ECS1VBW103MLL10300035 |
109LMU035M2DE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | NRLMW103M35V30X35F vs 109LMU035M2DE |
B41252B7109M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLMW103M35V30X35F vs B41252B7109M062 |
8103LEM3035LH010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | NRLMW103M35V30X35F vs 8103LEM3035LH010 |
ECOS1VA103DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | NRLMW103M35V30X35F vs ECOS1VA103DA |