Part Details for NRLM102M200V35X30F by NIC Components Corp
Overview of NRLM102M200V35X30F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLM102M200V35X30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLM102M200V35X30F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 200 V, ? 20%, Snap-In - Bulk (Alt: NRLM102M200V35X30F) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4686 / $2.7597 | Buy Now |
Part Details for NRLM102M200V35X30F
NRLM102M200V35X30F CAD Models
NRLM102M200V35X30F Part Data Attributes
|
NRLM102M200V35X30F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLM102M200V35X30F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3416 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLM102M200V35X30F
This table gives cross-reference parts and alternative options found for NRLM102M200V35X30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM102M200V35X30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501G2108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLM102M200V35X30F vs B43501G2108M002 |
380LX102M200A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | NRLM102M200V35X30F vs 380LX102M200A022AD |
B43501G2108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLM102M200V35X30F vs B43501G2108M007 |
B43541C2108M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLM102M200V35X30F vs B43541C2108M007 |
B43501G2108M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLM102M200V35X30F vs B43501G2108M080 |
B43501G2108M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLM102M200V35X30F vs B43501G2108M060 |
B43501G2108M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLM102M200V35X30F vs B43501G2108M080 |
SLPX102M200H3P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | NRLM102M200V35X30F vs SLPX102M200H3P3-4 |
B43501G2108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLM102M200V35X30F vs B43501G2108M000 |
B43501G2108M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLM102M200V35X30F vs B43501G2108M062 |